Parametric Equivalent
Parametric Equivalent

XUL538156.250000X | |
|---|---|
DigiKey Part Number | 800-XUL538156.250000XTR-ND - Tape & Reel (TR) 800-XUL538156.250000XCT-ND - Cut Tape (CT) 800-XUL538156.250000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL538156.250000X |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-2C1-33E156.250000 | SiTime | 0 | 1473-SIT9120AC-2C1-33E156.250000-ND | $10.72000 | Parametric Equivalent |
| SXO53L3D271-156.250M | Suntsu Electronics, Inc. | 566 | 2388-SXO53L3D271-156.250M-ND | $3.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19057 | $2,190.57 |



