
XLP725119.000000I | |
|---|---|
DigiKey Part Number | 800-XLP725119.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLP725119.000000I |
Description | XTAL OSC XO 119.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 119 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67946 | $1,679.46 |

