Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLM526125.000000I | |
|---|---|
DigiKey Part Number | 800-XLM526125.000000ITR-ND - Tape & Reel (TR) 800-XLM526125.000000ICT-ND - Cut Tape (CT) 800-XLM526125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLM526125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL526125.000000I | Renesas Electronics Corporation | 0 | 800-XUL526125.000000ICT-ND | $3.40000 | Parametric Equivalent |
| XUM526125.000000I | Renesas Electronics Corporation | 0 | 800-XUM526125.000000ICT-ND | $3.40000 | Parametric Equivalent |
| SIT9120AI-2C1-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E125.000000-ND | $10.91000 | Parametric Equivalent |
| SIT9120AI-2C2-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-25E125.000000-ND | $10.37000 | Parametric Equivalent |
| SIT9121AI-2C2-25E125.000000 | SiTime | 0 | 1473-SIT9121AI-2C2-25E125.000000-ND | $10.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79812 | $1,798.12 |



