
XLL73V150.000000X | |
|---|---|
DigiKey Part Number | 800-XLL73V150.000000XTR-ND - Tape & Reel (TR) 800-XLL73V150.000000XCT-ND - Cut Tape (CT) 800-XLL73V150.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL73V150.000000X |
Description | XTAL OSC VCXO 150.0000MHZ LVDS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67946 | $1,679.46 |

