148.351648 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL73V148.351648I

DigiKey Part Number
XLL73V148.351648I-ND
Manufacturer
Manufacturer Product Number
XLL73V148.351648I
Description
XTAL OSC VCXO 148.351648MHZ LVDS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
148.351648 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$5.40000$5.40
10$4.69300$46.93
25$4.43800$110.95
50$4.25440$212.72
100$4.07860$407.86
250$3.85760$964.40
500$3.69850$1,849.25
1,000$3.54613$3,546.13
Manufacturers Standard Package