Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL336148.500000X | |
|---|---|
DigiKey Part Number | 800-XLL336148.500000XTR-ND - Tape & Reel (TR) 800-XLL336148.500000XCT-ND - Cut Tape (CT) 800-XLL336148.500000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL336148.500000X |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L33CM-148.500 | ECS Inc. | 0 | ECX-L33CM-148.500-ND | $5.97800 | Parametric Equivalent |
| SIT9120AC-2B1-33E148.500000 | SiTime | 0 | 1473-SIT9120AC-2B1-33E148.500000-ND | $10.72000 | Parametric Equivalent |
| SIT9120AC-2B2-33E148.500000 | SiTime | 0 | 1473-SIT9120AC-2B2-33E148.500000-ND | $10.18000 | Parametric Equivalent |
| SIT9121AC-2B2-33E148.500000 | SiTime | 0 | 1473-SIT9121AC-2B2-33E148.500000-ND | $10.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.86796 | $3,735.92 |



