XLL335156.250000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.17453
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.17453
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.08000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 960
Unit Price: $4.02000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL335156.250000X

DigiKey Part Number
800-XLL335156.250000XTR-ND - Tape & Reel (TR)
800-XLL335156.250000XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XLL335156.250000X
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L15623C3TCTS-Frequency Controls0633L15623C3T-ND$3.17453Parametric Equivalent
633V15623C3TCTS-Frequency Controls0633V15623C3T-ND$3.17453Parametric Equivalent
SIT9120AC-2B3-33E156.250000SiTime01473-SIT9120AC-2B3-33E156.250000-ND$8.08000Parametric Equivalent
SSO32L3A271-156.250MSuntsu Electronics, Inc.9602388-SSO32L3A271-156.250M-ND$4.02000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.00000$3.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.86796$3,735.92
Manufacturers Standard Package