XLL335074.250000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $5.97800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.28000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $4.54374
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $5.13711
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $4.10969
Datasheet
74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL335074.250000I

DigiKey Part Number
800-XLL335074.250000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLL335074.250000I
Description
XTAL OSC XO 74.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECX-L33BN-74.250ECS Inc.0ECX-L33BN-74.250-ND$5.97800Parametric Equivalent
SIT9120AI-2B3-33E74.250000SiTime01473-SIT9120AI-2B3-33E74.250000-ND$8.28000Parametric Equivalent
SIT9375AB-02B3-3310-74.250000SiTime01473-SIT9375AB-02B3-3310-74.250000TR-ND$4.54374Parametric Equivalent
SIT9375AE-02B3-3310-74.250000SiTime01473-SIT9375AE-02B3-3310-74.250000TR-ND$5.13711Parametric Equivalent
SIT9375AI-02B3-3310-74.250000SiTime01473-SIT9375AI-02B3-3310-74.250000TR-ND$4.10969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67508$3,350.16
Manufacturers Standard Package