Similar

XLH73V050.000000I | |
|---|---|
DigiKey Part Number | 800-XLH73V050.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH73V050.000000I |
Description | XTAL OSC VCXO 50.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH73V050.000000X | Renesas Electronics Corporation | 0 | 800-XLH73V050.000000X-ND | $1.47429 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48807 | $1,488.07 |


