
XLH736024.000000I | |
|---|---|
DigiKey Part Number | 631-1185-2-ND - Tape & Reel (TR) 631-1185-1-ND - Cut Tape (CT) 631-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH736024.000000I |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.20100 | $12.01 |
| 25 | $1.13560 | $28.39 |
| 50 | $1.08880 | $54.44 |
| 100 | $1.04370 | $104.37 |
| 250 | $0.98700 | $246.75 |
| 500 | $0.94618 | $473.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90707 | $907.07 |
| 2,000 | $0.86960 | $1,739.20 |
| 3,000 | $0.84841 | $2,545.23 |
| 5,000 | $0.82248 | $4,112.40 |
| 7,000 | $0.80583 | $5,640.81 |
| 10,000 | $0.78856 | $7,885.60 |

