
XLH736050.000000X | |
|---|---|
DigiKey Part Number | 800-4290-ND |
Manufacturer | |
Manufacturer Product Number | XLH736050.000000X |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.02480 | $25.62 |
| 50 | $0.98260 | $49.13 |
| 100 | $0.94190 | $94.19 |
| 250 | $0.89072 | $222.68 |
| 500 | $0.85388 | $426.94 |
| 1,000 | $0.81858 | $818.58 |
| 3,000 | $0.76563 | $2,296.89 |

