
XLH736001.843200I | |
|---|---|
DigiKey Part Number | 631-1174-ND |
Manufacturer | |
Manufacturer Product Number | XLH736001.843200I |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.95200 | $19.52 |
| 25 | $1.84560 | $46.14 |
| 50 | $1.76940 | $88.47 |
| 100 | $1.69620 | $169.62 |
| 250 | $1.60408 | $401.02 |
| 500 | $1.53780 | $768.90 |
| 1,000 | $1.47429 | $1,474.29 |
| 3,000 | $1.37907 | $4,137.21 |

