
XLH536012.288000I | |
|---|---|
DigiKey Part Number | 631-1313-ND |
Manufacturer | |
Manufacturer Product Number | XLH536012.288000I |
Description | XTAL OSC XO 12.2880MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.06100 | $20.61 |
| 25 | $1.94880 | $48.72 |
| 50 | $1.86840 | $93.42 |
| 100 | $1.79100 | $179.10 |
| 250 | $1.69380 | $423.45 |
| 500 | $1.62380 | $811.90 |
| 1,000 | $1.55675 | $1,556.75 |
| 3,000 | $1.45623 | $4,368.69 |

