Parametric Equivalent

XLH326025.000000X | |
|---|---|
DigiKey Part Number | 800-XLH326025.000000XTR-ND - Tape & Reel (TR) 800-XLH326025.000000XCT-ND - Cut Tape (CT) 800-XLH326025.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH326025.000000X |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-H23CM-25.000 | ECS Inc. | 0 | ECX-H23CM-25.000-ND | $5.97800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95342 | $1,906.84 |


