Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258UV24IZ-2.7

DigiKey Part Number
X9258UV24IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X9258UV24IZ-2.7
Description
IC DIG POT 50K 24-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
X9258UV24IZ-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-TSSOP
Configuration
Potentiometer
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 3,286
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$31.73000$31.73
10$25.05400$250.54
62$22.19806$1,376.28
124$21.45210$2,660.06
310$20.66871$6,407.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.