Similar

X9258US24IZT2 | |
|---|---|
DigiKey Part Number | X9258US24IZT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9258US24IZT2 |
Description | IC DIG POT 50K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9258US24IZT2 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply ±5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-SOIC |
Configuration Potentiometer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9258US24ZT1 | Renesas Electronics Corporation | 0 | X9258US24ZT1-ND | $14.72240 | Similar |


