X9258US24IZT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 248
Unit Price: $27.27000
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258US24IZT1

DigiKey Part Number
X9258US24IZT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9258US24IZT1
Description
IC DIG POT 50K 24-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258US24IZT1 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±5V
Series
Features
Selectable Address
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
40
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X9258US24IZRenesas Electronics Corporation248X9258US24IZ-ND$27.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.09500$18,095.00
Manufacturers Standard Package