Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9258TS24IZ-2.7

DigiKey Part Number
X9258TS24IZ-2.7-ND
Manufacturer
Manufacturer Product Number
X9258TS24IZ-2.7
Description
IC DIG POT 100K 24-SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9258TS24IZ-2.7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
±2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
24-SOIC
Configuration
Potentiometer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
150
Resistance (Ohms)
100k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$30.61000$30.61
10$24.13500$241.35
30$22.29633$668.89
120$20.67525$2,481.03
270$19.98719$5,396.54
510$19.54896$9,969.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.