Similar

UPD78F0740MA-FAA-AX | |
|---|---|
DigiKey Part Number | 972-1039-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0740MA-FAA-AX |
Description | IC MCU 8BIT 4KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Ix2 Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0740MA-FAA-AX Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 5x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 78K/0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10Y47ASP#30 | Renesas Electronics Corporation | 3,600 | R5F10Y47ASP#30-ND | $1.05000 | Similar |


