Image for UPD78F0552MA(R)-FAA-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0552MA(R)-FAA-AX

DigiKey Part Number
559-UPD78F0552MA(R)-FAA-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F0552MA(R)-FAA-AX
Description
IC MCU 8BIT 16KB FLASH 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78K/0 78K0/Kx2-L Microcontroller IC 8-Bit 10MHz 16KB (16K x 8) FLASH 16-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
78K/0
Core Size
8-Bit
Speed
10MHz
Connectivity
3-Wire SIO, I2C, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-SSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
490$2.84353$1,393.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.