
UPD78F0537AGB-GAH-M1-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0537AGB-GAH-M1-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0537AGB-GAH-M1-AX |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 7K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b SAR |
Core Processor 78K/0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $6.29860 | $8,062.21 |

