
UCC3813DTR-4 | |
|---|---|
DigiKey Part Number | 296-UCC3813DTR-4TR-ND - Tape & Reel (TR) 296-UCC3813DTR-4CT-ND - Cut Tape (CT) 296-UCC3813DTR-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813DTR-4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813DTR-4 Models |
Category | Duty Cycle 49% |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Isolation Either | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Boost, Buck, Flyback, Forward | Mounting Type Surface Mount |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.63400 | $16.34 |
| 25 | $1.49000 | $37.25 |
| 100 | $1.33160 | $133.16 |
| 250 | $1.25608 | $314.02 |
| 500 | $1.21636 | $608.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.13356 | $2,833.90 |
| 5,000 | $1.10973 | $5,548.65 |
| 7,500 | $1.09779 | $8,233.43 |

