Power Switch/Driver 1:1 N-Channel 4A 16-FC-STQFN (1.6x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59M1780V

DigiKey Part Number
1695-SLG59M1780VTR-ND - Tape & Reel (TR)
1695-SLG59M1780VCT-ND - Cut Tape (CT)
1695-SLG59M1780VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M1780V
Description
AN ULTRA-SMALL, 4.2 M?, 4 A, LOA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 16-FC-STQFN (1.6x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
4mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-FC-STQFN (1.6x2.5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.33200$13.32
25$1.12160$28.04
100$0.88350$88.35
250$0.76620$191.55
500$0.69392$346.96
1,000$0.63329$633.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68024$2,040.72
6,000$0.66526$3,991.56
9,000$0.65775$5,919.75
15,000$0.64944$9,741.60
Manufacturers Standard Package