Similar
Similar

RJK6002DPD-00#J2 | |
|---|---|
DigiKey Part Number | RJK6002DPD-00#J2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK6002DPD-00#J2 |
Description | MOSFET N-CH 600V 2A MP3A |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Ta) 30W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | RJK6002DPD-00#J2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package MP-3A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFR1N60A-GE3 | Vishay Siliconix | 0 | SIHFR1N60A-GE3-ND | $1.63000 | Similar |
| SIHFR1N60ATR-GE3 | Vishay Siliconix | 0 | SIHFR1N60ATR-GE3-ND | $0.34091 | Similar |


