
READ4354JSP#GC1 | |
|---|---|
DigiKey Part Number | 559-READ4354JSP#GC1TR-ND - Tape & Reel (TR) 559-READ4354JSP#GC1CT-ND - Cut Tape (CT) 559-READ4354JSP#GC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | READ4354JSP#GC1 |
Description | READ4354JSP#GC1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71387 | $1,784.67 |
| 5,000 | $0.69763 | $3,488.15 |
| 7,500 | $0.68951 | $5,171.32 |
| 12,500 | $0.68050 | $8,506.25 |

