
R7F100GPN3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GPN3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPN3CFB#AA0 |
Description | IC MCU 16BIT 768KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x8/10/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GPN3CFB#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GPN3CFB#BA0-ND | $4.32740 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.92000 | $6.92 |
| 10 | $5.32200 | $53.22 |
| 90 | $4.51300 | $406.17 |
| 180 | $4.34522 | $782.14 |
| 270 | $4.26122 | $1,150.53 |

