R7F100GEF3CNP#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,423
Unit Price: $2.37000
Datasheet
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GEF3CNP#BA0

DigiKey Part Number
559-R7F100GEF3CNP#BA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7F100GEF3CNP#BA0
Description
IC MCU 16BIT 96KB FLASH 40WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 9x10b, 8x12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
40-HWQFN (6x6)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
33
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GEF3CNP#HA0Renesas Electronics Corporation2,423559-R7F100GEF3CNP#HA0CT-ND$2.37000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,920$1.21177$4,750.14
Manufacturers Standard Package