
R7F100GAF2DSP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GAF2DSP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GAF2DSP#BA0 |
Description | IC MCU 16BIT 96KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GAF2DSP#AA0 | Renesas Electronics Corporation | 5 | 559-R7F100GAF2DSP#AA0-ND | $2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.65900 | $16.59 |
| 25 | $1.51320 | $37.83 |
| 100 | $1.35250 | $135.25 |
| 250 | $1.27592 | $318.98 |
| 500 | $1.22974 | $614.87 |
| 1,680 | $1.16774 | $1,961.80 |
| 3,360 | $1.14070 | $3,832.75 |
| 5,040 | $1.12716 | $5,680.89 |

