96PD-RYUW131 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: $65.45000
Datasheet
Image for 96PD-RYUW131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PD-RYUW131

DigiKey Part Number
2084-96PD-RYUW131-ND
Manufacturer
Manufacturer Product Number
96PD-RYUW131
Description
2.4GHZ WI-FI FULL/HALF SIZE MINI
Customer Reference
Detailed Description
Mini PCIe Card
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Mini PCIe Card
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
-
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 70°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes