
R7F100GJJ3CFA#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GJJ3CFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GJJ3CFA#AA0 |
Description | IC MCU 16BIT 256KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 44 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GJJ3CFA#BA0 | Renesas Electronics Corporation | 1,280 | 559-R7F100GJJ3CFA#BA0-ND | $3.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.62120 | $65.53 |
| 160 | $2.29969 | $367.95 |
| 320 | $2.21653 | $709.29 |
| 640 | $2.14809 | $1,374.78 |

