H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F61668MZN50FPV

DigiKey Part Number
R5F61668MZN50FPV-ND
Manufacturer
Manufacturer Product Number
R5F61668MZN50FPV
Description
IC MCU 32BIT 1MB FLASH 144LFQFP
Customer Reference
Detailed Description
H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
56K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 8x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
H8SX
Operating Temperature
-20°C ~ 75°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
144-LFQFP (20x20)
Connectivity
EBI/EMI, I2C, IrDA, SCI, SmartCard, USB
Package / Case
144-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$22.99217$1,379.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.