
R5F571MJHDLK#20 | |
|---|---|
DigiKey Part Number | R5F571MJHDLK#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MJHDLK#20 |
Description | IC MCU 32BIT 3MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MJHDLK#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 512K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b, 21x12b; D/A 2x12 |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 111 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.63000 | $22.63 |
| 10 | $18.10700 | $181.07 |
| 25 | $16.97760 | $424.44 |
| 100 | $15.73670 | $1,573.67 |
| 416 | $14.87656 | $6,188.65 |


