RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F571MGDDLK#20

DigiKey Part Number
R5F571MGDDLK#20-ND
Manufacturer
Manufacturer Product Number
R5F571MGDDLK#20
Description
IC MCU 32BIT 2.5MB FLSH 145TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F571MGDDLK#20 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b, 21x12b; D/A 2x12
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
145-TFLGA (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
145-TFLGA
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.64000$21.64
10$17.29600$172.96
25$16.21000$405.25
100$15.01610$1,501.61
416$14.18863$5,902.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.