RXv2 RX65N Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F565N4EDFP#30

DigiKey Part Number
559-R5F565N4EDFP#30-ND
Manufacturer
Manufacturer Product Number
R5F565N4EDFP#30
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 22x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RXv2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
100-LFQFP (14x14)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Package / Case
100-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
78
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.46000$8.46
10$6.55200$65.52
90$5.58533$502.68
180$5.38489$969.28
270$5.28456$1,426.83
540$5.13741$2,774.20
1,080$5.01628$5,417.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.