
R5F5651CDDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F5651CDDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651CDDFP#10 |
Description | IC MCU 32BIT 1.5MB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651CHDFP#30 | Renesas Electronics Corporation | 216 | 559-R5F5651CHDFP#30-ND | $10.89000 | Parametric Equivalent |
| R5F565NCDDFP#30 | Renesas Electronics Corporation | 388 | R5F565NCDDFP#30-ND | $10.89000 | Parametric Equivalent |
| R5F565NCHDFP#30 | Renesas Electronics Corporation | 159 | 559-R5F565NCHDFP#30-ND | $10.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.38000 | $10.38 |
| 10 | $8.09600 | $80.96 |
| 25 | $7.52560 | $188.14 |
| 100 | $6.89870 | $689.87 |
| 250 | $6.59984 | $1,649.96 |
| 720 | $6.33815 | $4,563.47 |
| 1,440 | $6.20435 | $8,934.26 |


