
R5F52306AGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F52306AGFP#30TR-ND - Tape & Reel (TR) 559-R5F52306AGFP#30CT-ND - Cut Tape (CT) 559-R5F52306AGFP#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F52306AGFP#30 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 83 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |
| 10 | $4.45100 | $44.51 |
| 25 | $4.10920 | $102.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $3.75689 | $338.12 |
| 180 | $3.61289 | $650.32 |
| 270 | $3.54081 | $956.02 |
| 450 | $3.46093 | $1,557.42 |
| 630 | $3.41422 | $2,150.96 |
| 900 | $3.36931 | $3,032.38 |

