R5F52306AGFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 480
Unit Price: $5.16000
Datasheet
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F52306AGFM#10

DigiKey Part Number
559-R5F52306AGFM#10-ND
Manufacturer
Manufacturer Product Number
R5F52306AGFM#10
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SCI, SPI, SSI
Supplier Device Package
64-LFQFP (10x10)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
47
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F52306AGFM#30Renesas Electronics Corporation480559-R5F52306AGFM#30-ND$5.16000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,280$2.93139$3,752.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.