RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-TFLGA (5.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52306ADLA#20

DigiKey Part Number
R5F52306ADLA#20-ND
Manufacturer
Manufacturer Product Number
R5F52306ADLA#20
Description
IC MCU 32BIT 256KB FLSH 100TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-TFLGA (5.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
R5F52306ADLA#20 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI
Supplier Device Package
100-TFLGA (5.5x5.5)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
100-TFLGA
Number of I/O
83
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.02000$6.02
10$4.61200$46.12
25$4.25920$106.48
100$3.87170$387.17
300$3.65547$1,096.64
600$3.54963$2,129.78
1,200$3.46254$4,155.05
2,700$3.38000$9,126.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.