
R5F52306ADFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F52306ADFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52306ADFP#10 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX230 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 83 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52306ADFP#30 | Renesas Electronics Corporation | 223 | R5F52306ADFP#30-ND | $6.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.98000 | $6.98 |
| 10 | $5.37500 | $53.75 |
| 25 | $4.97320 | $124.33 |
| 100 | $4.53120 | $453.12 |
| 250 | $4.32056 | $1,080.14 |
| 720 | $4.13606 | $2,977.96 |
| 1,440 | $4.04172 | $5,820.08 |

