R5F52305ADND#00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.72580
Datasheet
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52305ADND#00

DigiKey Part Number
559-R5F52305ADND#00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F52305ADND#00
Description
IC MCU 32BIT 128MB FLASH 64WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SCI, SPI, SSI
Supplier Device Package
64-HWQFN (9x9)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
47
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F52305ADND#40Renesas Electronics Corporation0559-R5F52305ADND#40TR-ND$2.72580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,080$2.72580$5,669.66
Manufacturers Standard Package