
R5F51118AGFL#3A | |
|---|---|
DigiKey Part Number | 559-R5F51118AGFL#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51118AGFL#3A |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.42000 | $5.42 |
| 10 | $4.14200 | $41.42 |
| 25 | $3.82240 | $95.56 |
| 100 | $3.47100 | $347.10 |
| 250 | $3.30340 | $825.85 |
| 500 | $3.20234 | $1,601.17 |

