
R5F51118ADNE#UA | |
|---|---|
DigiKey Part Number | R5F51118ADNE#UA-ND |
Manufacturer | |
Manufacturer Product Number | R5F51118ADNE#UA |
Description | IC MCU 32BIT 512KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51118ADNE#UA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51118ADNE#2A | Renesas Electronics Corporation | 732 | 559-R5F51118ADNE#2A-ND | $5.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.68000 | $5.68 |
| 10 | $4.34400 | $43.44 |
| 25 | $4.00880 | $100.22 |
| 100 | $3.64070 | $364.07 |
| 260 | $3.45858 | $899.23 |

