
R5F51115ADLF#GA | |
|---|---|
DigiKey Part Number | 559-R5F51115ADLF#GA-ND |
Manufacturer | |
Manufacturer Product Number | R5F51115ADLF#GA |
Description | 32BIT MCU RX111 128/16K WFLGA64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-FLGA (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFLGA |
Number of I/O 46 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | $1.70346 | $6,677.56 |

