Parametric Equivalent

R5F51115ADFM#5A | |
|---|---|
DigiKey Part Number | 559-R5F51115ADFM#5ATR-ND - Tape & Reel (TR) 559-R5F51115ADFM#5ACT-ND - Cut Tape (CT) 559-R5F51115ADFM#5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51115ADFM#5A |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51115ADFK#5A | Renesas Electronics Corporation | 0 | 559-R5F51115ADFK#5ATR-ND | $1.94040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.94040 | $2,910.60 |


