
R5F21357CDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F21357CDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F21357CDFP#10 |
Description | R8C35C MCU 48K 52LQFP -40/+85C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/3x/35C Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 52-LQFP |
Number of I/O 47 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $5.26680 | $6,741.50 |

