
R5F212H1SDSP#U0 | |
|---|---|
DigiKey Part Number | R5F212H1SDSP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F212H1SDSP#U0 |
Description | IC MCU 16BIT 4KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2H Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F212H1SDSP#U0 Models |
Category | Number of I/O 15 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-LSSOP |
Connectivity LINbus, SIO, UART/USART | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |

