R5F104PHAFA#V0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 72
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 576
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 720
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 626
Unit Price: $4.12000
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104PHAFA#V0

DigiKey Part Number
R5F104PHAFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F104PHAFA#V0
Description
IC MCU 16BIT 192KB FLASH 100LQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F104PHAFA#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LQFP (14x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104PHAFA#30Renesas Electronics Corporation72R5F104PHAFA#30-ND$4.74000Direct
R5F104PHAFA#10Renesas Electronics Corporation576559-R5F104PHAFA#10-ND$4.74000Parametric Equivalent
R5F104PHAFB#10Renesas Electronics Corporation720559-R5F104PHAFB#10-ND$4.12000Parametric Equivalent
R5F104PHAFB#30Renesas Electronics Corporation626R5F104PHAFB#30-ND$4.12000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes