R8C R8C/2x/23 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21238KFP#U1

DigiKey Part Number
R5F21238KFP#U1-ND
Manufacturer
Manufacturer Product Number
R5F21238KFP#U1
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Customer Reference
Detailed Description
R8C R8C/2x/23 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F21238KFP#U1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
3K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
R8C
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
POR, Voltage Detect, WDT
Package / Case
48-LQFP
Number of I/O
41
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.