Parametric Equivalent

R5F1214CANA#00 | |
|---|---|
DigiKey Part Number | 559-R5F1214CANA#00-ND |
Manufacturer | |
Manufacturer Product Number | R5F1214CANA#00 |
Description | 16BIT MCU RL78/G16 32K 16HWQFN - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 16-HWQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 7x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 16-HWQFN (3x3) |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 16-WFQFN Exposed Pad |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1214CANA#20 | Renesas Electronics Corporation | 382 | 559-R5F1214CANA#20-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | $0.77000 | $3,018.40 |


