Parametric Equivalent

R5F11768GSM#50 | |
|---|---|
DigiKey Part Number | 559-R5F11768GSM#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F11768GSM#50 |
Description | IC MCU 16BIT 8KB ROM 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) ROM 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Type ROM |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 716.8 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals POR, LVD, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11768GSM#10 | Renesas Electronics Corporation | 0 | 559-R5F11768GSM#10TR-ND | $1.32440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32440 | $3,311.00 |


